logo
11/14/2019 11:00:38 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

48397-0003

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

48397-0003

CALL 0 90 Days

9600/1200
9,600 … $0.78222E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

48397-0003

Disty Part #: MOL48397-0003
Manufacturer: MOLEX
Part Description: Universal Serial Bus (USB 3.0) Reverse I/O Receptacle, Right-Angle, Through Hole, Type A, High-Temperature Blue Nylon, 15µ' Gold (Au) Plating, Contact Height 1.75mm
Unit of Measure: Each
Data Sheet:

48397-0003

RoHS: 48397-0003 RoHS Compliant Yes
Series: 48397
Category: I/O Connectors
Larger Image 48397-0003 image large

Image for
Reference only

48397-0003 image thumbnail

Product Change Notice

Effective Date Description of Change Download
5/5/2015 GCM 10682850 - Product Component Change. 48397-0003



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions