logo
11/15/2019 4:56:34 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-103961-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-103961-1

CALL 0 80 Days

2310/110
2,310 … $0.85960E
8,360 … $0.60360E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

5-103961-1

Disty Part #: AMP5-103961-1
Manufacturer: TE CNTY AMP
Part Description: 10X2 MTE RCPT SR LATCH .100CL
Unit of Measure: Each
Data Sheet:

5-103961-1

RoHS: 5-103961-1 RoHS Compliant Yes
Series: 296 - AMPMODU MTE
Category: .100 Inch Centerline AMPMODU Headers, Connectors & Contacts
Larger Image 5-103961-1 image large

Image for
Reference only

5-103961-1 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
58074-1 MANUAL HANDLE W/O HEAD
843477-1 TOOL, EXTRACTION RESET

Product Features

Features
Product Type Features
Product TypeConnector
Connector TypeHousing
Wire Insulation Diameter1.37 mm
Wire Insulation Diameter0.054 in
Connector SeriesMTE
Mating Connector LockWith
Applied PressureStandard
KeyedNo
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage600.0 V
Termination Resistance15.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Termination Method to Wire/CableInsulation Displacement Crimp (IDC)
Body Features
Wire Range0.05-0.15² [30-26] mm [AWG]
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Contact Features
Contact TypeSocket
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (30)
Solder Tail Contact PlatingTin
Configuration Features
Number of Rows1.0
Number of Positions2
Housing Features
Mating AlignmentWith
Connector StyleReceptacle
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Housing ColorBlack
Mating Alignment TypeLatched
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
Applies ToWire/Cable
Packaging Features
Packaging MethodStrip
Quantity per Strip10
Other
BrandAMP
CommentMaximum insulation diameter is 1.14 [.045] for Pneumatic Terminators.
CommentRibbon Cable Notched handles 22-28 AWG

Product Line/Family

Mfg Part # Descriptiontop
1-102241-0 12 MODIV HSG COMP SR .100 POL
1-102387-0 50 MODIV HSG COMP DR .100 POL
1-102387-1 60 MODIV HSG COMP DR .100 POL
1-102387-2 64 MODIV HSG COMP DR .100 POL
1-102394-0 24 AMP MODU MT HSG DR .100CL
1-102394-5 34 AMP MODU MT HSG DR .100CL
1-102394-8 40 AMP MODU MT HSG DR .100CL
1-102536-0 24 AMPMODU MT COVER DR .100CL
1-102536-1 26 AMPMODU MT COVER DR .100CL
1-102536-3 30 AMPMODU MT COVER DR .100CL
1-102536-5 34 AMPMODU MT COVER DR .100CL
1-102536-8 40 AMPMODU MT COVER DR .100CL
1-102537-8 40 AMPMODU MT COVER DR .100CL
1-102681-0 30 AMPMODU MT COVER DR .100CL
1-102681-2 34 AMPMODU MT COVER DR .100CL
1-102681-5 40 AMPMODU MT COVER DR .100CL
1-102694-0 10 AMPMODU MT ASSY DR .100CL
1-103635-3 14 MTE HDR SRRA LATCH .100CL
1-103638-0 11 MTE HDR SRST LATCH .100CL
1-103648-4 15 MTE RCPT HSG SR RIB .100CL
1-103653-3 14 MTE SHRD PIN HSG SR LATCH
1-103653-5 16 MTE SHRD PIN HSG SR LATCH
1-103682-5 16 MTE PANEL MOUNT SR
1-103908-1 12 MTE HDR SRST LATCH W/HLDWN
1-103958-2 10X2 MTE RPT SR LATCH .100CL



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions