logo
5/26/2020 11:49:30 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1375549-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1375549-6

CALL 0 100 Days

900/100
900 … $2.64974E
2,700 … $2.61242E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

5-1375549-6

Disty Part #: AMP5-1375549-6
Manufacturer: TE CNTY AMP
Part Description: 07 MTE VERT SMT HDR FULL LF-PB
Unit of Measure: Each
Data Sheet:

5-1375549-6

RoHS: 5-1375549-6 RoHS Compliant Yes
Series: 296 - AMPMODU MTE
Category: .100 Inch Centerline AMPMODU Headers, Connectors & Contacts
Larger Image 5-1375549-6 image large

Image for
Reference only

5-1375549-6 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2017 E-16-014618 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch.5-1375549-6

Product Features

Features
Product Type Features
Product TypeConnector
Post Size0.64 [.025] mm [in]
Connector TypeHeader
PCB Mount StyleSurface Mount
PCB Mounting OrientationVertical
PCB Mount RetentionWith
Connector SeriesMTE
PCB Orientation FeatureNo
Electrical Characteristics
Contact - Rated Current3.0 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage600.0 V
Termination Resistance15.0 mΩ
Termination Features
Termination Method to Wire/CableCrimp
Termination Method to Wire/CableInsulation Displacement Crimp (IDC)
Body Features
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Contact Features
Contact TypePin
Contact Base MaterialBrass
Contact Plating, Mating Area, MaterialTin
Solder Tail Contact PlatingTin
Configuration Features
Number of Rows1.0
Number of Positions7.0
Housing Features
Mating AlignmentWith
Connector StylePlug
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Housing ColorBlack
Mating Alignment TypeLatched
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesReflow solder capable to 245°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
Applies ToPrinted Circuit Board
Temperature RatingHigh
Packaging Features
Packaging MethodTape & Reel
Other
BrandAMP
CommentUse Keying Tool No. 91417-1 to remove post for keying.

Product Line/Family

Mfg Part # Descriptiontop
1-102241-0 12 MODIV HSG COMP SR .100 POL
1-102387-0 50 MODIV HSG COMP DR .100 POL
1-102387-1 60 MODIV HSG COMP DR .100 POL
1-102387-2 64 MODIV HSG COMP DR .100 POL
1-102394-5 34 AMP MODU MT HSG DR .100CL
1-102394-8 40 AMP MODU MT HSG DR .100CL
1-102536-0 24 AMPMODU MT COVER DR .100CL
1-102536-1 26 AMPMODU MT COVER DR .100CL
1-102536-5 34 AMPMODU MT COVER DR .100CL
1-102536-8 40 AMPMODU MT COVER DR .100CL
1-102537-8 40 AMPMODU MT COVER DR .100CL
1-102681-2 34 AMPMODU MT COVER DR .100CL
1-102681-5 40 AMPMODU MT COVER DR .100CL
1-103635-3 14 MTE HDR SRRA LATCH .100CL
1-103638-0 11 MTE HDR SRST LATCH .100CL
1-103648-4 15 MTE RCPT HSG SR RIB .100CL
1-103653-3 14 MTE SHRD PIN HSG SR LATCH
1-103653-5 16 MTE SHRD PIN HSG SR LATCH
1-103682-5 16 MTE PANEL MOUNT SR
1-103908-1 12 MTE HDR SRST LATCH W/HLDWN
1-103957-5 4X5 MTE RCPT SR LATCH .100CL
1-103958-2 10X2 MTE RPT SR LATCH .100CL
1-103958-3 8X3 MTE RCPT SR LATCH .100CL
1-104257-0 11 MTE RCPT HSG SR LATCH .100
1-104257-1 12 MTE RCPT HSG SR LATCH .100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions