logo
6/4/2020 9:37:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1634500-0

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1634500-0

CALL 0 120 Days

FS Qty - 1200
2000/100
2,000 … $1.62750E
4,400 … $1.43970E
Please Call 800-400-7041
Details
Mfg Part #:

5-1634500-0

Disty Part #: AMP5-1634500-0
Manufacturer: TE CNTY AMP
Part Description: BNC STR PLG HEX 50OHM NICKEL P
Unit of Measure: Each
Data Sheet:

5-1634500-0

RoHS: 5-1634500-0 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 5-1634500-0 image large

Image for
Reference only

5-1634500-0 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Dielectric MaterialPolymethylpentene
GradeCommercial
IsolatedNo
Coupling Nut MaterialZinc
Mechanical Attachment
Panel Mount RetentionWithout
Hardware IncludedNo
Surface MountableNo
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Termination Features
Crimp TypeHex
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
PolarizedNo
Body MaterialZinc
Body PlatingNickel
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Coaxial Cable Type (RG/U or Mfg.)316
Coaxial Cable Type (RG/U or Mfg.)174A
Coaxial Cable Type (RG/U or Mfg.)188A
Coaxial Cable Type (RG/U or Mfg.)URM 95
Coaxial Cable Type (RG/U or Mfg.)KX 22A
Coaxial Cable Type (RG/U or Mfg.)KX 3B
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature (Max.)85.0 °C
Conditions for Usage
For Use WithZDC/BNC Connector
Applies ToCoaxial Cable
Packaging Features
Packaging MethodTray
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-5221128-1 PLUG,COMMERCIAL BNC
2-5221128-7 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413590-8 BNC BLKHD JACK,75 OHM,HEX
413879-2 JACK ASSY,RTANG,BNC
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221123-2 JACK,PCB,VERT,COMMERCIAL BNC
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221185-9 PLUG,75 OHM,COML BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222420-1 JACK, VERT, PCB, COML BNC



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions