logo
8/12/2020 5:01:00 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1634504-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1634504-2

855 0 120 Days

FS Qty - 4000
1/1
1 … $3.09160E
60 … $2.67000E
150 … $2.59150E
290 … $2.51740E
570 … $2.51740E
855 … $2.51740E


Details
Tariff Info: HTS: 85366940
Mfg Part #:

5-1634504-2

Disty Part #: AMP5-1634504-2
Manufacturer: TE CNTY AMP
Part Description: BNC INS BHSKT 75OHM NICKEL GOL
Unit of Measure: Each
Data Sheet:

5-1634504-2

RoHS: 5-1634504-2 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 5-1634504-2 image large

Image for
Reference only

5-1634504-2 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-1337452-0 BNC Ins BHSkt 50Ohm Nickel Gol K18 - RF/Microwave Interconnect
1-1337463-0 BNC Plg Term 50Ohm Silver Pltd K18 - RF/Microwave Interconnect
1487588-2 USB, A-B, 28/24, WHITE, 1.5M 072 - Consumer Cable Assembly Products
1622296-1 LR1 1% 100K LV3 - Commodity Resistors
1622302-1 LR1 1% 10R LV3 - Commodity Resistors
1622367-1 LR1 1% 1M0 LV3 - Commodity Resistors
1623131-1 CRG0805 1% 1K0 LV3 - Commodity Resistors
1623401-1 CRG0805 ZEROHM LV3 - Commodity Resistors
5-1634500-1 BNC Str Plg Hex 50Ohm Nickel Plated RG17 076 - BNC/TNC PCB & CABLE
5-1634504-1 BNC Ins BHSkt 50Ohm Nickel Gold Pltd 076 - BNC/TNC PCB & CABLE
5-1634526-1 BNC R/A Adp PJ 50Ohm Nickel Pltd 076 - BNC/TNC PCB & CABLE
5-1634534-1 BNC Str Adp JJ 50Ohm Nickel Pltd 076 - BNC/TNC PCB & CABLE
5-1634535-1 BNC TAdp JJJ 50Ohm Nickel Pltd 076 - BNC/TNC PCB & CABLE

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderJack
SealedNo
ColorWhite
Dielectric MaterialPolyester, PBT
GradeCommercial
IsolatedYes
Flats Dimension12.7
Mechanical Attachment
Panel Mount RetentionWith
Panel Mount Retention TypeHex Nut
Flange Dimension [Dia.]12.7 mm
Flange Dimension [Dia.]0.5 in
Hardware IncludedYes
Panel Cutout8.7mm x 9.6mm D-Shape
Electrical Characteristics
Connector Impedance75 Ω
Connector Impedance75 Ω
Connector Impedance75 Ω
Dimensions
Panel Thickness1.5 - 3.2 mm
Panel Thickness0.059 - 0.126 in
Body Features
Body StyleStraight
PolarizedNo
Body MaterialZinc
Body PlatingNickel
Body InsulationWith
Mount DirectionFront
Body ShapeCircular
Contact Features
Center Contact MaterialPhosphor Bronze
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWith
Housing Features
Connector StyleJack
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature (Max.)85.0 °C
Conditions for Usage
For Use WithZDC/BNC Connector
Applies ToWire/Cable
Packaging Features
Packaging MethodIndividual
Other
BrandGreenpar
CommentWith Ground Tab

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-5221128-1 PLUG,COMMERCIAL BNC
2-5221128-7 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413879-2 JACK ASSY,RTANG,BNC
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221185-9 PLUG,75 OHM,COML BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222420-1 JACK, VERT, PCB, COML BNC
5225395-1 BNC PLUG DUAL CRIMP RG58,A,B,C
5225395-6 BNC PLUG DUAL CP RG142
5225395-7 BNC PLUG DUAL CRIMP RG174,188



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions