logo
8/7/2020 5:52:58 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1634513-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1634513-1

95 0 95 Days

1/1
1 … $2.47570E
80 … $2.13800E
95 … $2.13800E
95+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

5-1634513-1

Disty Part #: AMP5-1634513-1
Manufacturer: TE CNTY AMP
Part Description: BNC LOW PROFILE ELBOW SOCKET 5
Unit of Measure: Each
Data Sheet:

5-1634513-1

RoHS: 5-1634513-1 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 5-1634513-1 image large

Image for
Reference only

5-1634513-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
10/15/2017 E-17-005149 - Product Improvement. Add the stakes on the bottom of housing to avoid the dielectric dropping issue.5-1634513-1

Customer Also Bought

Mfg Part # Description Series
1-1614959-4 CPF0805 2M0 0.1% 25PPM 1K RL F52 - Thin Film
1623708-1 RGP0207CH 5% 100M LV3 - Commodity Resistors
1625854-2 0805 PROBE PAD LV5 - Others
1625854-3 0603 PROBE PAD LV5 - Others
1625854-4 1206 PROBE PAD LV5 - Others
1879417-8 CPF0603 1M0 0.1% 25PPM 5K RL F52 - Thin Film
2-5174225-5 AMPLIMITE 050-2B HOR 68P M2.5 022 - AMPLIMITE .050 Hardware/Backshells/Conn
282834-4 TERMI-BLOK PCB MOUNT, 90 4P. 124 - Eurostyle Terminal Blocks
3-644456-2 02P MTA100 HDR ASSY (NARROW) 104 - MTA 100 & CSTII 100
3-644456-3 03P MTA100 HDR ASSY (NARROW) 104 - MTA 100 & CSTII 100
5-1634503-1 BNC Str PCB Skt 50Ohm Nickel Pltd 076 - BNC/TNC PCB & CABLE
5-1634556-0 BNC LP ELBOW B/HEAD PCB SKT 50 OHMS 6.15 076 - BNC/TNC PCB & CABLE
5413631-1 JACK,RTANG, PCB,50 OHM, BNC 076 - BNC/TNC PCB & CABLE
87224-2 02 MODII HDR SRST UNSHRD .100 015 - AMPMODU Unshrouded Headers
87224-3 03 MODII HDR SRST UNSHRD .100 015 - AMPMODU Unshrouded Headers

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderJack
SealedNo
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PCB Mount Retention TypeHold Down Post(s)
Dielectric MaterialPTFE/TPX
GradeCommercial
IsolatedNo
Mounting Post StyleStraight
Mechanical Attachment
Hardware IncludedNo
Surface MountableNo
Panel Mount RetentionWithout
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Dimensions
PCB Height11.0 mm
PCB Height0.433 in
PCB Thickness, Recommended3.2 mm
PCB Thickness, Recommended0.126 in
Mounting Post Length3.3 mm
Mounting Post Length0.13 in
Body Features
PolarizedNo
Body MaterialZinc
Body PlatingNickel
Body InsulationWithout
Contact Features
Center Contact MaterialPhosphor Bronze
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Housing Features
Connector StyleJack
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Environmental
Operating Temperature (Max.)165.0 °C
Conditions for Usage
For Use WithZDC/BNC Connector
Applies ToPrinted Circuit Board
Packaging Features
Packaging MethodTray
Packaging Quantity100
Other
BrandGreenpar
CommentLow Profile.

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-5221128-1 PLUG,COMMERCIAL BNC
2-5221128-7 PLUG,COMMERCIAL BNC
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413879-2 JACK ASSY,RTANG,BNC
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221185-8 PLUG,75 OHM,COMMERCIAL BNC
5221185-9 PLUG,75 OHM,COML BNC
5221199-5 JACK,75 OHM COML BNC
5221221-5 JACK BLKHD 75OHM BNC
5222420-1 JACK, VERT, PCB, COML BNC
5225395-1 BNC PLUG DUAL CRIMP RG58,A,B,C
5225395-6 BNC PLUG DUAL CP RG142
5225395-7 BNC PLUG DUAL CRIMP RG174,188



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions