logo
11/13/2019 11:05:46 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1761192-6

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1761192-6

CALL 0 130 Days

1000/1
1,000 … $19.39240E
Please Call 800-400-7041
Details
Mfg Part #:

5-1761192-6

Disty Part #: AMP5-1761192-6
Manufacturer: TE CNTY AMP
Part Description: 16 SDL FLAT PLUG ASSY
Unit of Measure: Each
Data Sheet:

5-1761192-6

RoHS: 5-1761192-6 RoHS Compliant Yes
Series: 340 - Shielded Data Link
Category: SDL (Shielded Data Link)
Larger Image 5-1761192-6 image large

Image for
Reference only

5-1761192-6 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
GenderPlug
Wire Size0.2² [24] mm² [AWG]
Product Series50 Series
Cable TypeFlat
PCB Mount RetentionWithout
Receptacle ConfigurationStandard
Dimensions
Conductor Insulation Diameter1.27 mm
Conductor Insulation Diameter0.05 in
Body Features
Shield PlatingTin over Nickel
Shield MaterialBrass
Contact Features
Contact Base MaterialCopper Alloy
Contact Plating, Mating Area, MaterialGold (100)
Configuration Features
Number of Conductors16.0
Housing Features
Housing MaterialPolycarbonate GF
Housing ColorBrown
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Identification Marking
KeyingE
Other
BrandAMP
CommentPrefix no. designates key configuration. Suffix no. is a code for the number of conductors. Prefix & suffix nos. of plug assemblies must match those of the intended mating receptacle. Keys are molded in as an integral part of the plug & receptacle.

Product Line/Family

Mfg Part # Descriptiontop
1-520424-6 16 SDL RND PLUG ASSY 50 SERIES
4-520424-1 4 SDL RND PLUG ASSY 50 SERIES
5-520424-1 4 SDL RND PLUG ASSY 50 SERIES
5-520424-6 16 SDL RND PLUG ASSY 50 SERIES
520433-1 4 SDL FERRULE,BULK PKG
520436-1 8 SDL FERRULE,BULK PKG
520437-1 8 SDL FERRULE,BULK PKG
520460-1 4 SDL RND SHIELD,TOP,BULK PKG
520461-1 4 SDL RND SHIELD,BTTM,BULK PKG
520464-1 8 SDL RND SHIELD,TOP,BULK PKG
520465-1 8 SDL RND SHIELD,BTTM,BULK PKG
520466-1 16 SDL RND SHIELD,TOP,BULK PKG
520851-1 4 SDL RND PLUG BOOT,BULK PKG



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions