logo
12/7/2019 7:31:10 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-1814821-3

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-1814821-3

20 0 59 Days

1/1
1 … $1.86500E
20 … $1.86490E
20+ … CALL


Details
Mfg Part #:

5-1814821-3

Disty Part #: AMP5-1814821-3
Manufacturer: TE CNTY AMP
Part Description: F TYPE STR PLG HEX 75 OHM RG6/
Unit of Measure: Each
Data Sheet:

5-1814821-3

RoHS: 5-1814821-3 RoHS Compliant Yes
Series: 884 - Miscellaneous Micro Min Surface Mount
Category: F Series and G Series
Larger Image 5-1814821-3 image large

Image for
Reference only

5-1814821-3 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Type of ConnectorF Series
RF Connector TypeF Series
Termination Features
Crimp TypeHex
Coaxial Cable Termination TypeCrimp
Body Features
Body MaterialBrass
Body PlatingNickel
Ferrule LengthLong
Configuration Features
Coaxial Cable Type (RG/U or Mfg.)6.0
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
5-1814825-1 F Type Straight PBC Socket 75 Ohm
5415332-1 JACK,BLKHEAD,15AMP,PCB,G SERIS



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions