5-1825136-5

Heilind Number:AMP5-1825136-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1825136-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

A101TZQ04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1825136-5
Amperage:5 A
Mount Type:Solder
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Threaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Wire Lugs
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Large with Bushing
Sealed:Yes
SKU:AMP5-1825136-5

Detailed Description

Enhance your electronic assembly with the A101TZQ04 Toggle Switch. This high-quality component boasts a 5A amperage and a durable solder mount type, ensuring reliable performance in various applications. Featuring copper contacts with silver plating, it guarantees efficient conductivity and longevity. The terminal seal, made of protective epoxy, offers added durability, while the SPDT contact configuration allows for versatile functionality. With an easy On - On switch operation and threaded bushing type, installation is a breeze. Rated for 125VAC and 28VDC, this toggle switch is suitable for a range of voltage requirements. The large toggle style with bushing and RoHS compliance further enhance its appeal, making it a must-have for any project. Elevate your switch game with the A101TZQ04.