| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-208550-4 |
| Amperage: | 32 A, 7.5 A |
| Gender: | Receptacle |
| Number of Contacts: | 36 |
| Pitch: | .109 in, 2.77 mm |
| Shell Size: | 5 |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Shell Plating: | Tin |
| Mount Hole Diameter: | .12 in (3.05 mm), 3.05 mm (0.12 in) |
| Number of Positions: | 36 |
| GPL: | 243 |
| Shell Material: | Steel |
| Packaging: | Package |
| Operating Temperature Range: | -22 - 257 °F, -50 - 125 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4916 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Contact Style: | Power |
| Non Magnetic: | Yes |
| Retainer Clip Material: | Stainless Steel |
| Power Signal Coax Combination: | Yes |
| Insert Arrangement: | 36C4 |
| NASA Qualification: | No |
| Ultra-Lite Connector: | No |
| Blind Mate: | No |
| Part Aliases: | 5-208550-4 |
| SKU: | AMP5-208550-4 |
5-208550-4
Specifications
Detailed Description
Experience seamless connectivity with this high-performance AMPLIMITE assembly. Designed for power and signal applications, this receptacle features 36 contacts in a 36C4 insert arrangement, ensuring reliable transmission. With a rugged steel shell and tin plating, it guarantees durability in harsh environments. Operating within a wide temperature range of -50 to 125°C (-22 to 257°F), it's suitable for aerospace, defense, and marine use. The connector system allows easy cable-to-cable connection, making it an essential component in various industrial setups. RoHS compliant and with non-magnetic properties, it meets stringent regulatory standards. Trust in its quality for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2018 | P-17-015248 - Product improvement. Changing connector part marking process from ink to laser marking. TE Connectivity has received DLA approval to implement laser marking of M24308 Mil qualified assemblies. Laser marking will be used on all Military and Commercial AMPLIMITE assemblies. | Download | |||

