logo
5/25/2020 11:10:44 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5-2271140-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5-2271140-2

CALL 0 79 Days

100/1
100 … $21.05620E
340 … $20.64410E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

5-2271140-2

Disty Part #: AMP5-2271140-2
Manufacturer: TE CNTY AMP
Part Description: M12 MALE PNL.A CODE.8P.PCB TYPE.(AU)
Unit of Measure: Each
Data Sheet:

5-2271140-2

RoHS: 5-2271140-2 RoHS Compliant Yes
Series: G83 - COMMUNICATIONS
Category: M8/M12 Connector System
Larger Image 5-2271140-2 image large

Image for
Reference only

5-2271140-2 image thumbnail

Product Features

Features
Product Type Features
Product TypeConnector
Thread SizeM12
GenderMale
Connector TypePlug
Mechanical Attachment
MountBoard Mount
Electrical Characteristics
Contact - Rated Current2.0 A
Operating Voltage30.0 VAC
Operating Voltage30.0 VDC
Body Features
Mount StyleRear Mount
Connector ColorBlack
Configuration Features
Number of Positions8.0
ShieldedNo
Housing Features
Housing MaterialPlastic
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot reviewed for lead free solder process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
IP Water Sealing Level7.0
IP Dust Sealing Level6.0
Environmental
Operating Temperature-25.0 - 85.0 °C
Operating Temperature-13.0 - 185.0 °F
Conditions for Usage
Field ServiceableYes
Operation/Application
ApplicationSensors
Identification Marking
KeyingA
Other
BrandTE Connectivity
SeriesM12

Product Line/Family

Mfg Part # Descriptiontop
1838274-2 M12 Fld Ser CONN. Female Skt Sldr
1838274-3 M12 Fld Ser CONN. Female Skt S
1838275-3 M12 Fld Ser CONN. Male Pin Sldr
1838282-3 M8 FEMALE CONN, PVC w/o S/R
1838359-2 M12 Shielded FEMALE CONN. PVC w/o S/R
1838893-2 M12 Mtl MALE PNL CONN. Sldr Rear (Hex)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions