50-36-1688

Heilind Number:MOL50-36-1688
Manufacturer:Molex
Manufacturer Number:50-36-1688
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.36mm Diameter Standard .093 Pin and Socket Plug Housing without Mounting Ears, Positive Lock, 2 Circuits, Glow-Wire Capable, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-36-1688
Color:Black
Series:42191
Connector Type:Standard .093"
Gender:Plug
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Pitch:6.3 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Termination Pitch:6.3 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Product Name:Standard .093"
Material Flammability Standard:94V-2
Part Aliases:0050361688 42191-2P1-1
SKU:MOL50-36-1688

Detailed Description

Easily connect power cables with this durable plug housing, designed for seamless integration in wire-to-wire setups. Crafted from high-quality nylon, it ensures reliable performance in a range of environments, with a wide operating temperature range of -55 to 105°C. Its two contacts, housed in a single row and featuring a 6.3mm pitch, provide secure power transmission. Meeting stringent safety standards, including RoHS compliance, this connector boasts UL and CSA certifications. Its black color and polarized design make mating straightforward, while the inclusion of a locking feature adds extra security. Perfect for various applications, from industrial machinery to household electronics, this Standard .093" connector guarantees efficient and safe power distribution.