| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-36-2281 |
| Color: | Black |
| Series: | 1625 |
| Amperage: | 5 A |
| Connector Type: | Standard .062" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Mount Type: | Panel Mount |
| Pitch: | 3.68 mm |
| Material: | Nylon |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.68 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Standard .062" |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 3x3 |
| Part Aliases: | 0050362281 1625-9R4-1 |
| SKU: | MOL50-36-2281 |
50-36-2281
| Heilind Number: | MOL50-36-2281 |
| Manufacturer: | Molex |
| Manufacturer Number: | 50-36-2281 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears, Black, Glow-Wire Capable
More >>Specifications
Detailed Description
Easily connect power circuits with our Standard .062" black receptacle, designed for efficient panel mounting. With a durable nylon housing and 9 contacts arranged in 3 rows, this connector ensures reliable performance. Operating in a wide temperature range from -40 to 105°C, it meets stringent industry standards for material flammability and RoHS compliance. The polarized design and locking feature enhance mating security, while its UL and CSA certifications guarantee quality and safety. Suitable for wire-to-wire applications, this connector is essential for power distribution in various electronic systems.

