PT02E-14-12S

CIRCULAR CONN, RCPT

Part Aliases: 71-148214-12S   U71-148214-12S  
The PT02E1412S Circular Connector is a military-specification receptacle designed for rugged applications. With a shell size of 14 and IP67 rating, it ensures reliable performance even in harsh environments. Featuring a box mount design and olive drab cadmium shell finish, this connector is built to withstand demanding conditions. Its socket contact type, made of copper alloy with gold plating, guarantees excellent conductivity. Compliant with high-reliability standards, it offers a voltage rating of 600 VAC. The bayonet locking mechanism provides secure connections, making it ideal for aerospace, defense, and industrial use. Trust the PT02E1412S for dependable connectivity in mission-critical systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-14-12S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:14
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:14-12
Locking Mechanism:Bayonet
Part Aliases:71-148214-12S U71-148214-12S
SKU: AMIPT02E-14-12S

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: