PT02E-8-4P(027)

AI-Solder Box Mt Receptacle 26482-1

Part Aliases: 58-148208-04P   C58-148208-04P  
The AI-Solder Box Mount Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance circular connector designed for demanding military and aerospace applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, this IP67-rated connector ensures reliable performance in harsh environments. The gold-plated copper alloy contacts offer superior conductivity and corrosion resistance, meeting stringent quality standards for hi-rel applications. With a shell size of 8 and a pin contact type, it provides secure and efficient connections, while the bayonet locking mechanism guarantees a stable and vibration-resistant fit. RoHS compliant and rated for 600 VAC, the PT02E84P027 is the ideal choice for mission-critical systems that require uncompromising durability and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT02E-8-4P(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:8
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Box Mount Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:8-4
Locking Mechanism:Bayonet
Part Aliases:58-148208-04P C58-148208-04P
SKU: AMIPT02E-8-4P(027)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: