product logo
3D Model

G2R-1-SND DC24(S)

RELAY GEN PURPOSE SPDT 10A 24V

The G2R series relay, SKU G2R-1-SND DC24(S), is a versatile and reliable solution for general-purpose switching applications. With a contact configuration of SPDT and a contact current rating of 10A, this relay is capable of handling moderate to high power loads with ease. Operating at a coil voltage of 24VDC, it consumes just 0.53W of power, making it energy-efficient. The DIN rail mountable design allows for easy installation in industrial control panels. Featuring latching coil type, it ensures stable and secure switching operations. With RoHS compliance and a temperature range from -40°C to 70°C, this relay is suitable for a wide range of environments. Whether used in power distribution systems, automation equipment, or other applications, the G2R relay guarantees reliable performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:G2R-1-SND DC24(S)
Series:G2R
Mount Type:DIN Rail Mount
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1113 Ohm
Coil Current:21.6 mA
Coil Voltage:24 VDC
Power Consumption:0.53 W
Contact Configuration:SPDT
Contact Current Rating:10 A
Coil Type:Latching
Switching Voltage:440 VAC
Contact Termination:Plug-In
SKU: OMIG2R-1-SND DC24(S)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: