logo
11/22/2019 11:22:07 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

501930-1100

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

501930-1100

10,480 25000
(2 Days)
175 Days

1/1
1 … $0.05783E
3,100 … $0.04994E
7,700 … $0.04848E
15,200 … $0.04709E
30,400 … $0.04709E
151,600 … $0.04643E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

501930-1100

Disty Part #: MOL501930-1100.P
Manufacturer: MOLEX
Part Description: CUT - 1.25 W/B DUAL PLUG TERM CHN W PLT
Unit of Measure: Each
Data Sheet:

501930-1100

RoHS: 501930-1100 RoHS Compliant Yes
Series: 501930
Category: Crimp Terminals
Larger Image 501930-1100 image large

Image for
Reference only

501930-1100 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
578034-5300 Hand Crimp Tool - Straight Action
63813-2700 Extraction Tool
63819-4400 Hand Tool for 1.25mm Wire-to-Board Crimp Terminal, 26-28 AWG Wire
63900-6600 FineAdjust™ Applicator for 1.25mm Pitch Wire-to-Board Connector Dual Plug Terminals, 26-28 AWG
63910-6600 T2 Terminator Tooling Die for 1.25mm Pitch Wire-to-Board Connector Dual Plug Terminals, 26-28 AWG

Use With

Mfg Part # Descriptiontop
503110-2000 1.25mm Pitch Duo-Clasp™ Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions