501951-4510

Heilind Number:MOL501951-4510
Manufacturer:Molex
Manufacturer Number:501951-4510
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 0.50mm Pitch, V-Flip Series, Vertical, 4.05mm Height, 45 Circuits, Copper Alloy, Gold Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501951-4510
Color:White
Pitch:5 mm
Series:501951
Voltage:50 V AC/DC
Amperage:.4 A
Material:Liquid Crystal Polymer
Stackable:No
Wire Type:FFC/FPC
Orientation:Vertical
PCB Locator:No
Mated Height:4.05 mm
Product Name:Easy-On
Actuator Type:Flip
Mating Cycles:20
PCB Retention:Yes
Connector Type:Easy-On
Number of Rows:1
Contact Plating:Gold
Body Orientation:Straight
Contact Material:Copper Alloy
Housing Material:Liquid Crystal Polymer
Polarized to PCB:No
Termination Pitch:.5 mm
Number of Contacts:45
PCB Mount Alignment Type:Surface Mount
Surface Mount Compatible:Yes
Number of Contacts Loaded:45
Contact Mating Area Plating:Gold
Contact Termination Plating:Gold
Operating Temperature Range:-25 - 85 °C
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Contact Mating Area Plating Thickness:.102 µm
Contact Termination Plating Thickness:.102 µm
Material Flammability Standard:94V-0
SKU:MOL501951-4510