logo
11/21/2019 9:48:33 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

502598-4593

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

502598-4593

CALL 0 91 Days

18000/18000
18,000 … $1.32435E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

502598-4593

Disty Part #: MOL502598-4593
Manufacturer: MOLEX
Part Description: 0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 1.15mm Mated Height, 45 Circuits
Unit of Measure: Each
Data Sheet:

502598-4593

RoHS: 502598-4593 RoHS Compliant Yes
Series: 502598
Category: FFC/FPC Connectors
Larger Image 502598-4593 image large

Image for
Reference only

502598-4593 image thumbnail

Series 502598

Mfg Part # Descriptiontop
502598-2393 0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 1.15mm Mated Height, 23 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions