503300-2910

Heilind Number:MOL503300-2910
Manufacturer:Molex
Manufacturer Number:503300-2910
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On Front Flip FPC Connector, 0.25mm Pitch, Surface Mount, 1.20mm Height, Top Contact, Right-Angle, Low Halogen, 29 Circuits, 3000 Pieces per Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 503300-2910
Color:Black
Series:503300
Amperage:.2 A
Connector Type:Easy-On
Housing Material:Liquid Crystal Polymer
Number of Contacts:29
Number of Rows:1
Contact Material:Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-40 °C
Body Orientation:Right Angle
Pitch:.25 mm
Voltage:50 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Wire Type:FPC
Actuator Type:Flip
Operating Temperature Range:-40 - 80 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.102 µm
Number of Contacts Loaded:29
Mating Cycles:10
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating:Gold
Mated Height:1.2 mm
Stackable:No
Surface Mount Compatible:Yes
PCB Mount Alignment Type:Surface Mount
Product Name:Easy-On
Part Aliases:5033002910
SKU:MOL503300-2910

Detailed Description

Enhance connectivity with our Easy-On FPC connector, designed for seamless integration in electronic devices. Featuring a right-angle orientation and a single row configuration with 29 gold-plated contacts, this connector ensures reliable signal transmission. Crafted with durable liquid crystal polymer housing and phosphor bronze contacts, it offers superior performance in a wide temperature range from -40 to 80°C. With a pitch of .25mm and surface mount compatibility, it's perfect for compact PCB layouts. Whether for industrial machinery or consumer electronics, this connector guarantees efficient power and data transfer. Rest assured, it's RoHS compliant, meeting stringent environmental standards. Elevate your design with the Easy-On FPC connector.