logo
7/13/2020 11:20:38 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

503471-0200

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

503471-0200

CALL 0 189 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

503471-0200

Disty Part #: MOL503471-0200
Manufacturer: MOLEX
Part Description: Flexi-Mate™ 3.70mm Pitch Board-to-Board/Wire-to-Board Receptacle, SMT, Right Angle, 3.00mm Stacking Height, 2 Circuits
Unit of Measure: Each
Data Sheet:

503471-0200

RoHS: 503471-0200 RoHS Compliant Yes
Series: 503471
Category: PCB Receptacles
Larger Image 503471-0200 image large

Image for
Reference only

503471-0200 image thumbnail



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions