logo
11/21/2019 5:30:41 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

503473-0200

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

503473-0200

CALL 0 365 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

503473-0200

Disty Part #: MOL503473-0200
Manufacturer: MOLEX
Part Description: Flexi-Mate™ 3.70mm Pitch Wire-to-Board Plug Housing, Right Angle, 3.00mm Stacking Height, 2 Circuits
Unit of Measure: Each
Data Sheet:

503473-0200

RoHS: 503473-0200 RoHS Compliant Yes
Series: 503473
Category: Crimp Housings
Larger Image 503473-0200 image large

Image for
Reference only

503473-0200 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/28/2020 506874 - Discontinuance.503473-0200



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions