logo
12/6/2019 8:52:27 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

503480-0600

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

503480-0600

CALL 0 91 Days

21000/21000
21,000 … $0.33570E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

503480-0600

Disty Part #: MOL503480-0600
Manufacturer: MOLEX
Part Description: 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 6 Circuits
Unit of Measure: Each
Data Sheet:

503480-0600

RoHS: 503480-0600 RoHS Compliant Yes
Series: 503480
Category: FFC/FPC Connectors
Larger Image 503480-0600 image large

Image for
Reference only

503480-0600 image thumbnail

Product Change Notice

Effective Date Description of Change Download
2/28/2016 GCM 10648909 - Obsolescence.
Last Time Buy: December 31, 2015
503480-0600
10/14/2015 GCM 10681651 - Tooling / Equipment Transfer.503480-0600
2/1/2015 GCM 10668263 - Obsolescence Cancellation. The purpose of letter is to inform you that the cancelation of GCN# 10648909 distributed for obsolescence notification of 503480-**00.503480-0600

Series 503480

Mfg Part # Descriptiontop
503480-1200 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 12 Circuits
503480-2000 0.50mm Pitch Easy-On™ BackFlip™ FPC Connector, 1.00mm Height, Right Angle, SMT, Dual Contact Style, 20 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions