logo
11/20/2019 1:15:19 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

50351-8000

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

50351-8000

1,595 590000
(2 Days)
157 Days

1/1
1 … $0.04934E
3,600 … $0.04261E
9,000 … $0.04136E
17,900 … $0.04017E
35,700 … $0.04017E
178,000 … $0.03961E


Details
Tariff Info: HTS: 85369040 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

50351-8000

Disty Part #: MOL50351-8000.P
Manufacturer: MOLEX
Part Description: CUT STRIP - 2.5 W/B CRIMP RECEPTACLE
Unit of Measure: Pieces
Data Sheet:

50351-8000

RoHS: 50351-8000 RoHS Compliant Yes
Series: 50351
Category: Crimp Terminals
Larger Image 50351-8000 image large

Image for
Reference only

50351-8000 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/18/2018 505574 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move.50351-8000
7/31/2016 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.50351-8000

Application Tooling

Mfg Part # Descriptiontop
63811-8100 Hand Crimp Tool
63813-2700 Extraction Tool
63850-5100 T2 Terminator Die
63860-5100 FineAdjust™ Applicator

Use With

Mfg Part # Descriptiontop
51102-0600 2.50mm Pitch Mini-Lock™ Wire-to-Board Housing, Friction Lock, 6 Circuits
51103-0200 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 2 Circuits
51103-0300 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 3 Circuits
51103-0400 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 4 Circuits
51103-0500 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 5 Circuits
51103-0600 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 6 Circuits
51103-0800 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 8 Circuits
51103-1200 2.50mm Pitch Wire-to-Wire and Wire-to-Board Housing, Positive Lock, 12 Circuits
51163-0400 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 4 Circuits
51163-0600 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 6 Circuits
51163-0800 2.50mm Pitch Wire-to-Board Receptacle Housing, Positive Lock, with Retainer, 8 Circuits

Series 50351

Mfg Part # Descriptiontop
50351-8100 2.50mm Pitch Mini-Lock™ Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Bag, for 51102, 51103 and 51163 Housings



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions