logo
7/9/2020 3:58:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 
Scheduled Maintenance Notice: Please be advised that the Heilind eStore will be unavailable from 7/10 6PM to 7/12 8PM EDT.
We apologize for the inconvenience that this may cause.

503566-3100

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

503566-3100

CALL 0 365 Days

FS Qty - 18000
1/1 CALL Please Call 800-400-7041
Details
Mfg Part #:

503566-3100

Disty Part #: MOL503566-3100
Manufacturer: MOLEX
Part Description: 0.30mm Pitch FPC Easy-On™ Housing Assembly, 31 Circuits, Mated Height 0.95mm
Unit of Measure: Each
Data Sheet:

503566-3100

RoHS: 503566-3100 RoHS Compliant Yes
Series: 503566
Category: FFC/FPC Connectors
Larger Image 503566-3100 image large

Image for
Reference only

503566-3100 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/18/2019 506131 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete.
503566-3100
9/15/2016 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.503566-3100
5/15/2015 GCM 10681099 - Tooling / Equipment Transfer.503566-3100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions