logo
2/23/2020 9:56:49 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

50394-8054

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

50394-8054

6,896 190000
(2 Days)
126 Days

1/1
1 … $0.03571E
5,000 … $0.03084E
12,400 … $0.02994E
24,600 … $0.02908E
49,100 … $0.02908E
245,200 … $0.02867E


Details
Tariff Info: HTS: 85369040
Mfg Part #:

50394-8054

Disty Part #: MOL50394-8054.P
Manufacturer: MOLEX
Part Description: CUT STRIP - 2MM MGRID CRIMP TERM WTB CHAI GF
Unit of Measure: Each
Data Sheet:

50394-8054

RoHS: 50394-8054 RoHS Compliant Yes
Series: 50394
Category: Crimp Terminals
Larger Image 50394-8054 image large

Image for
Reference only

50394-8054 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
63819-0100 Hand Crimp Tool for Crimp Terminals
63900-5200 FineAdjust™ Applicator for 2.00mm Pitch Wire-to-Board Crimp Terminals 24-30 AWG
63910-5200 T2 Terminator Die

Use With

Mfg Part # Descriptiontop
51110-0460 2.00mm Pitch, Milli-Grid™ Crimp Housing, 4 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
51110-0650 2.00mm Pitch, Milli-Grid™ Crimp Housing, 6 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-0660 2.00mm Pitch, Milli-Grid™ Crimp Housing, 6 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
51110-0850 2.00mm Pitch, Milli-Grid™ Crimp Housing, 8 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-0851 2.00mm Pitch, Milli-Grid™ Crimp Housing, 8 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free
51110-0856 2.00mm Pitch, Milli-Grid™ Crimp Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free
51110-0860 2.00mm Pitch, Milli-Grid™ Crimp Housing, 8 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
51110-1050 2.00mm Pitch, Milli-Grid™ Crimp Housing, 10 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-1051 2.00mm Pitch, Milli-Grid™ Crimp Housing, 10 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free
51110-1060 2.00mm Pitch, Milli-Grid™ Crimp Housing, 10 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
51110-1250 2.00mm Pitch, Milli-Grid™ Crimp Housing, 12 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-1251 2.00mm Pitch, Milli-Grid™ Crimp Housing, 12 Circuits, with Center Polarization Key, without Locking Ramp, Lead-Free
51110-1256 2.00mm Pitch, Milli-Grid™ Crimp Housing, 12 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free
51110-1260 2.00mm Pitch, Milli-Grid™ Crimp Housing, 12 Circuits, without Center Polarization Key, with Locking Ramp, Lead-Free
51110-1450 2.00mm Pitch, Milli-Grid™ Crimp Housing, 14 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-1451 2.00mm Pitch, Milli-Grid™ Crimp Housing, 14 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-1650 2.00mm Pitch, Milli-Grid™ Crimp Housing, 16 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-1651 2.00mm Pitch, Milli-Grid™ Crimp Housing, 16 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-1851 2.00mm Pitch, Milli-Grid™ Crimp Housing, 18 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-2050 2.00mm Pitch, Milli-Grid™ Crimp Housing, 20 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
51110-2051 2.00mm Pitch, Milli-Grid™ Crimp Housing, 20 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-2251 2.00mm Pitch, Milli-Grid™ Crimp Housing, 22 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-2651 2.00mm Pitch, Milli-Grid™ Crimp Housing, 26 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-3051 2.00mm Pitch, Milli-Grid™ Crimp Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free
51110-3251 2.00mm Pitch, Milli-Grid™ Crimp Housing, 32 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Series 50394

Mfg Part # Descriptiontop
50394-8051 Milli-Grid™ Crimp Terminal, Reel, 0.38µm Select Gold, Lead free
50394-8051 Milli-Grid™ Crimp Terminal, Reel, 0.38µm Select Gold, Lead free
50394-8052 Milli-Grid™ Crimp Terminal, Reel, 0.76µm Select Gold, Lead free
50394-8052 Milli-Grid™ Crimp Terminal, Reel, 0.76µm Select Gold, Lead free
50394-8100 Milli-Grid™ Crimp Terminal, Bag, 0.38µm Select Gold, Lead free
50394-8200 Milli-Grid™ Crimp Terminal, Bag, 0.76µm Select Gold, Lead free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions