A4-56R-C

Heilind Number:PANA4-56R-C
Manufacturer:Panduit
Manufacturer Number:A4-56R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Battery Cable Lug, 4 AWG, 5/16" Stud

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit A4-56R-C
Overall Length:1.63 in, 41.402 mm
Stud Hole Size:7.938 mm
Material:Copper
Tongue Width:15.494 mm, .61 in
Barrel Length:15.494 mm, .61 in
Barrel Type:Standard Barrel w/Flared Entry, No Window
Color Code:Silver
Finish:Tin-Plating Meets ASTM B545-97, Class C 320µ-in (8 µm)
Product:Compression Lugs
Product Type:Lug
Lug Type:1 Stud Hole Lug
Tongue Type:Round
Tongue Angle:NA
SKU:PANA4-56R-C
Panduit Die Index Number:4
Wire Strip Length mm:15.875 (mm)
UL Temperature Rating C:90 (°C)
Tongue Thickness mm:1.524 (mm)
Maximum Voltage kV:35 (kV)
Standards Met:UL Listed for use in US and Canada to UL 486A-486B for power applications, meets US Military Wire Pull Out Specs
Class K Copper Flex Conductor Size AWG:4 AWG STR (AWG)
Sub Brand:Pan Lug
Tongue Thickness In:0.06 (In.)

Detailed Description

Our Battery Cable Lug is a reliable solution for connecting wires in your electrical system. Made of high-quality copper with a durable tin-plating finish, it ensures optimal conductivity and corrosion resistance. This lug is designed for 4 AWG wires, with a 5/16" stud hole size, making it suitable for a variety of applications. The standard barrel with a flared entry ensures easy installation, while the round tongue securely attaches to the stud. With its compact size and ROHS compliance, you can trust this lug to deliver consistent performance. Upgrade your electrical connections with this essential component.