PT02E-8-4P
AMIPT02E-8-4P
Part Aliases: 71-148208-04P U71-148208-04P
The PT02E-8-4P, a military-specification Circular MIL Spec Connector from the renowned PT Series. Built to withstand rigorous environments, this connector features a durable shell made of Olive Drab Cadmium-coated Aluminum, ensuring reliable performance even in harsh conditions. With an IP67 rating, it offers excellent protection against dust and water ingress. The contact pins, crafted from Copper Alloy and plated with Gold, guarantee optimal conductivity and corrosion resistance. Its bayonet locking mechanism provides secure mating, while the high voltage rating of 600 VAC makes it suitable for a wide range of applications. Compliant with hi-rel standards, this connector is the perfect choice for demanding military, aerospace, and industrial projects. Trust in the PT02E84P for superior connectivity in the most challenging environments.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02E-8-4P |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 8 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Olive Drab Cadmium |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-4 |
Locking Mechanism: | Bayonet |
Part Aliases: | 71-148208-04P U71-148208-04P |
SKU: | AMIPT02E-8-4P |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |