| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-020-000-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-020-000-402 |
516-020-000-402
| Heilind Number: | EDA516-020-000-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-020-000-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 20 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission. With a durable Copper Alloy contact material and Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Rest assured of its environmental compliance with RoHS standards. Upgrade your setup with this essential component for secure and efficient board-to-board connections.

