52207-0833

Heilind Number:MOL52207-0833
Manufacturer:Molex
Manufacturer Number:52207-0833
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 8 Circuits, Tin-Silver-Bismuth Plating

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 52207-0833
Color:Natural
Pitch:1 mm
Series:52207
Voltage:125 V
Amperage:1 A
Material:Nylon
Stackable:No
Wire Type:FFC/FPC
Orientation:Right Angle
PCB Locator:No
Tail Length:2 mm
Mated Height:2.7 mm
Product Name:Easy-On
Actuator Type:Slider
Mating Cycles:30
PCB Retention:Yes
Connector Type:Easy-On
Number of Rows:1
Contact Plating:Silver
Body Orientation:Right Angle
Contact Material:Phosphor Bronze
Housing Material:Nylon
Polarized to PCB:Yes
Termination Pitch:1 mm
PCB Mount Alignment Type:Surface Mount
Number of Contacts Loaded:8
Contact Mating Area Plating:Silver, Tin-Bismuth
Contact Termination Plating:Silver, Tin-Bismuth
Operating Temperature Range:-40 - 85 °C
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Material Flammability Standard:94V-0
SKU:MOL52207-0833