logo
11/19/2019 11:26:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5225886-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5225886-4

33 0 110 Days

1/1
1 … $16.96790E
20 … $14.65410E
30 … $14.22310E
33 … $14.22310E
33+ … CALL


Details
Mfg Part #:

5225886-4

Disty Part #: AMP5225886-4
Manufacturer: TE CNTY AMP
Part Description: PLUG,DUAL CRIMP,BNC
Unit of Measure: Each
Data Sheet:

5225886-4

RoHS: 5225886-4 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: BNC
Larger Image 5225886-4 image large

Image for
Reference only

5225886-4 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
220015-1 SERIES N HHHT

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderPlug
SealedNo
Dielectric MaterialFluoropolymer
GradeMilitary
IsolatedNo
Coupling Nut MaterialBrass
Mechanical Attachment
Panel Mount RetentionWithout
Hardware IncludedNo
Surface MountableNo
Electrical Characteristics
Connector Impedance50 Ω
Connector Impedance50 Ω
Connector Impedance50 Ω
Termination Features
Crimp TypeDual
Coaxial Cable Termination TypeCrimp
Body Features
Body StyleStraight
PolarizedNo
Body PlatingSilver
Body InsulationWithout
Contact Features
Center Contact MaterialBrass
Center Contact PlatingGold
Configuration Features
Number of Ports1.0
Solder TerminalWithout
Coaxial Cable Type (RG/U or Mfg.)11
Housing Features
Connector StylePlug
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToCoaxial Cable
Other
BrandTE Connectivity

Product Line/Family

Mfg Part # Descriptiontop
1-1337428-0 BNC Str Plg Hex 75Ohm Nickel P
1-1337543-0 BNC Ins R/A PCB Skt 50Ohm White
1-1634622-0 BNC Ins R/A PCB Skt 75Ohm Black
1-1634816-0 BNC / TNC Hexagonal Nut
1-221185-5 PLUG,75 OHM,COML BNC
1-225398-5 DUAL CRIMP BNC BLKHD JACK
1-329631-2 JAM NUT, PLATED
1-329632-2 LOCKWASHER, PLATED
1-5221128-0 PLUG,COMMERCIAL BNC
1-5227079-6 COMM BNC PLUG
1-5227161-6 RTANG JACK W/MTG PINS,BNC PCB
2-331350-4 BNC PLUG, PTFE
2-5221128-1 PLUG,COMMERCIAL BNC
2-5221128-7 PLUG,COMMERCIAL BNC
227699-2 BNC PCB VERTICAL
330620 INSUL BUSHING BNC BLKHD PHEN
331350 BNC PLUG, PTFE
413590-8 BNC BLKHD JACK,75 OHM,HEX
413879-2 JACK ASSY,RTANG,BNC
5-1634500-0 BNC Str Plg Hex 50Ohm Nickel Plated RG17
5-1634503-3 BNC Str PCB Skt 75Ohm Nickel Pltd
5-1634504-2 BNC Ins BHSkt 75Ohm Nickel Gold Pltd
5-1634513-1 BNC LOW PROFILE ELBOW SOCKET 50 OHMS
5-1634523-1 BNC BHSkt + TAG 50Ohm Nickel Pltd
5221123-2 JACK,PCB,VERT,COMMERCIAL BNC



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions