logo
1/22/2020 11:27:48 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

52271-1879

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

52271-1879

530 0 91 Days

1/1
1 … $1.44706E
150 … $1.24974E
350 … $1.21298E
530 … $1.21298E
530+ … CALL


Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

52271-1879

Disty Part #: MOL52271-1879.P
Manufacturer: MOLEX
Part Description: CUT TAPE 1.0 FPC ZIF FOR SMT EMBST
Unit of Measure: Each
Data Sheet:

52271-1879

RoHS: 52271-1879 RoHS Compliant Yes
Series: 52271
Category: FFC/FPC Connectors
Larger Image 52271-1879 image large

Image for
Reference only

52271-1879 image thumbnail

Product Change Notice

Effective Date Description of Change Download
7/31/2016 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.52271-1879
1/31/2013 Changing Trade Name from FORTRON to DURAFIDE
52271-1879

Series 52271

Mfg Part # Descriptiontop
52271-0469 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 4 Circuits, Lead-Free, High Barrier Packaging
52271-0469 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 4 Circuits, Lead-Free, High Barrier Packaging
52271-0479 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 4 Circuits, Lead-Free, High Barrier Packaging
52271-0579 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 5 Circuits, Lead-Free, High Barrier Packaging
52271-0679 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 6 Circuits, Lead-Free, High Barrier Packaging
52271-0679 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 6 Circuits, Lead-Free, High Barrier Packaging
52271-0769 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 7 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging
52271-0879 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 8 Circuits, Lead-Free, High Barrier Packaging
52271-0879 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 8 Circuits, Lead-Free, High Barrier Packaging
52271-1079 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 10 Circuits, Lead-Free, High Barrier Packaging
52271-1079 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 10 Circuits, Lead-Free, High Barrier Packaging
52271-1269 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 12 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging
52271-1269 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 12 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging
52271-1479 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 14 Circuits, Lead-Free, High Barrier Packaging
52271-1479 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 14 Circuits, Lead-Free, High Barrier Packaging
52271-1669 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 16 Circuits, Lead-Free, Gold (Au) Contact Plating, High Barrier Packaging
52271-1679 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 16 Circuits, Lead-Free, High Barrier Packaging
52271-2079 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 20 Circuits, Lead-Free, High Barrier Packaging
52271-2079 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 20 Circuits, Lead-Free, High Barrier Packaging
52271-2269 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits, Lead-Free, High Barrier Packaging
52271-2269 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 22 Circuits, Lead-Free, High Barrier Packaging
52271-3079 FFC/FPC Connector, Right-Angle, SMT, ZIF, Bottom Contact Style, 30 Circuits, Lead-Free, High Barrier Packaging



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions