logo
11/18/2019 7:40:58 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

52760-1879

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

52760-1879

790 0 365 Days

8/8
8 … $5.23710E
40 … $4.52295E
88 … $4.38993E
168 … $4.26450E
336 … $4.26450E
790 … $4.26450E


Details
Tariff Info: HTS: 85366940
Mfg Part #:

52760-1879

Disty Part #: MOL52760-1879
Manufacturer: MOLEX
Part Description: 0.635mm Pitch SlimStack™ Receptacle, Surface Mount, Dual Row, Vertical Stacking, 5.00 and 10.00mm Stacking Heights, Tube Packaging, 180 Circuits, Lead-Free
Unit of Measure: Each
Data Sheet:

52760-1879

RoHS: 52760-1879 RoHS Compliant Yes
Series: 52760
Category: PCB Receptacles
Larger Image 52760-1879 image large

Image for
Reference only

52760-1879 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/15/2018 505094 - Obsolete.
Last Time Buy: June 15, 2018
52760-1879
2/28/2017 GCM 10744171 - Obsolete. This is to inform you of 53481&53551&53553&52760&52837&55091series (0.635 BtB Plug Hsg Assy / 0.635 BtB Rec Hsg Assy) obsolescence. The business is currently not active and does not seem to be improving in the near future. Thus, Molex will obsolete 52 items of 53481&53551&53553&52760&52837&55091 series. The last order entry date Molex will receive is 31st December 2016 while the last shipment date will be scheduled as 28th February 2017.52760-1879



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions