logo
11/22/2019 4:30:20 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

53307-4071

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

53307-4071

CALL 0 182 Days

4000/4000
4,000 … $2.29342E
Please Call 800-400-7041
Details
Mfg Part #:

53307-4071

Disty Part #: MOL53307-4071
Manufacturer: MOLEX
Part Description: 0.80mm Pitch Header, Surface Mount, Dual Row, Vertical Stacking, 4.50 and 5.50mm Stacking Heights, Lead-Free, 40 Circuits
Unit of Measure: Each
Data Sheet:

53307-4071

RoHS: 53307-4071 RoHS Compliant Yes
Series: 53307
Category: PCB Headers
Larger Image 53307-4071 image large

Image for
Reference only

53307-4071 image thumbnail



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions