logo
11/20/2019 8:01:34 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

53631-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

53631-1

CALL 0 70 Days

FS Qty - 10
40/10
40 … $44.21650E
170 … $43.59370E
Please Call 800-400-7041
Details
Mfg Part #:

53631-1

Disty Part #: AMP53631-1
Manufacturer: TE CNTY AMP
Part Description: AMPOWER DISC 4/0
Unit of Measure: Each
Data Sheet:

53631-1

RoHS: 53631-1 RoHS Compliant Yes
Series: 228 - AMPOWER
Category: AMPOWER Terminals
Larger Image 53631-1 image large

Image for
Reference only

53631-1 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
68304-1 DIE AMPOWER 69099 4/0

Product Features

Features
Product Type Features
Product ClassificationConnectors - Terminals and Splices
Terminal ConfigurationDual Pin Disconnect
Termination Features
Wire/Cable Size190000.0 - 231000.0 CMA
Body Features
MaterialBrass
Wire Size (AWG/CM)4/0 AWG
Pin MaterialBrass
Railroad Cable Designation550/24
Pin FinishSilver
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Accepts Wire Insulation Diameter, Range0.82 in
Accepts Wire Insulation Diameter, Range20.83 mm
Operation/Application
ApplicationPower Connector for Traction Motor Leads
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
276887-1 TERMINAL,AMPOWER 500MCM
325202 TERMINAL,AMPOWER 2 5/16
325301 TERMINAL,AMPOWER 1/0 1/4
325302 TERMINAL,AMPOWER 1/0 5/16
325303 TERMINAL,AMPOWER 1/0 3/8
325403 TERMINAL,AMPOWER 2/0 3/8
325405 TERMINAL,AMPOWER 2/0 1/2
325503 TERMINAL,AMPOWER 3/0 3/8
325603 TERMINAL,AMPOWER 4/0 3/8
325605 TERMINAL,AMPOWER 4/0 1/2
325610 TERMINAL,AMPOWER 4/0 0
325705 TERMINAL,AMPOWER 250MCM 1/2
325803 TERMINAL,AMPOWER 300MCM 3/8
325805 TERMINAL,AMPOWER 300MCM 1/2
325805-1 AMPOWER TERM.300 MCM.1/2,STD.
325903 TERMINAL,AMPOWER 350MCM 3/8
326005 TERMINAL,AMPOWER 400MCM 1/2
326021 TERMINAL,AMPOWER 400MCM 0
326105 TERMINAL,AMPOWER 500MCM 1/2
326106 TERMINAL,AMPOWER 500MCM 5/8
326405 TERMINAL,AMPOWER 800MCM 1/2
326801 TERMINAL,AMPOWER 2/0 3/8
326804 TERMINAL,AMPOWER 250MCM 3/8
326805 TERMINAL,AMPOWER 300MCM 3/8
326807 TERMINAL,AMPOWER 400MCM 3/8



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions