logo
12/6/2019 8:53:19 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

53780-0470

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

53780-0470

22 0 87 Days

1/1
1 … $1.70402E
22 … $1.70402E
22+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

53780-0470

Disty Part #: MOL53780-0470.P
Manufacturer: MOLEX
Part Description: CUT TAPE - 1.25 WTB WAFER ASSY 4CKT EMBS P PKG
Unit of Measure: Each
Data Sheet:

53780-0470

RoHS: 53780-0470 RoHS Compliant Yes
Series: 53780
Category: PCB Headers
Larger Image 53780-0470 image large

Image for
Reference only

53780-0470 image thumbnail

Product Change Notice

Effective Date Description of Change Download
1/31/2013 Changing Trade Name from FORTRON to DURAFIDE
53780-0470

Series 53780

Mfg Part # Descriptiontop
53780-0270 1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 2 Circuits
53780-0370 1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 3 Circuits
53780-0570 1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 5 Circuits
53780-0970 1.25mm Pitch PanelMate™ Header, Surface Mount, Right Angle, 1.90mm Height, Lead-Free, 9 Circuits



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions