logo
12/5/2019 5:07:31 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

53946-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

53946-1

5,000 0 112 Days

100/100
100 … $2.14500E
200 … $2.08190E
400 … $2.02240E
800 … $2.02240E
3,600 … $1.99390E


Details
Mfg Part #:

53946-1

Disty Part #: AMP53946-1
Manufacturer: TE CNTY AMP
Part Description: TERMINAL,R PVF2 PG 6 1/4
Unit of Measure: Each
Data Sheet:

53946-1

RoHS: 53946-1 No
Series: 202 - PLASTI-GRIP Terminals
Category: Radiation Resistant/Pre-Insulated Terminals & Splices
Larger Image 53946-1 image large

Image for
Reference only

53946-1 image thumbnail

Application Tooling

Mfg Part # Descriptiontop
1490535-1 DIE ASSEMBLY,AMPLI-BOND #6
48753-1 DIE AMPLI-BOND 69051 #6
48859-1 DIE AMPLI-BOND 69066 #6

Product Features

Features
Product Type Features
Product TypeTerminal
Wire Insulation Diameter0.436 in
Wire Insulation Diameter11.08 mm
FinishTin-Lead
Color CodeBlue
Stud Size1/4 [M6]
InsulationYes
Termination Features
Wire/Cable Size20800.0 - 33100.0 CMA
Dimensions
Tongue Material Thickness1.22 mm
Tongue Material Thickness0.048 in
Body Features
Wire Range13.00-15.00² [6] mm [AWG]
Body StylePLASTI-GRIP
Body MaterialCopper
Insulation Sleeve MaterialPVF2
Insulation Sleeve ColorNatural
Washer Radius [Max.]0.421 in
Washer Radius [Max.]10.69 mm
Industry Standards
Government/Industry QualificationNo
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesNot relevant for lead free process
Packaging Features
Packaging MethodLoose Piece
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
53405-1 PIDG PVF2 22-16COMM 22-18MIL 4
53419-1 TERMINAL,PIDG PVF2 R 16-14 1/4
53943-1 TERMINAL,R PVF2 PG 8 1/4



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions