logo
2/16/2020 7:16:10 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

54132-3062

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

54132-3062

889 3000
(2 Days)
97 Days

1/1
1 … $1.42574E
150 … $1.23132E
350 … $1.19511E
650 … $1.16096E
889 … $1.16096E
889+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

54132-3062

Disty Part #: MOL54132-3062.P
Manufacturer: MOLEX
Part Description: CUT TAPE - 0.5 FPC HSG SMT RA BOTTOM CONTACT
Unit of Measure: Each
Data Sheet:

54132-3062

RoHS: 54132-3062 RoHS Compliant Yes
Series: 54132
Category: FFC/FPC Connectors
Larger Image 54132-3062 image large

Image for
Reference only

54132-3062 image thumbnail

Series 54132

Mfg Part # Descriptiontop
54132-3033 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 30 Circuits, Lead-Free
54132-3662 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 36 Circuits, 0.1µm Gold (Au) Contact Plating
54132-4033 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 40 Circuits, Lead-Free
54132-4062 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 40 Circuits, 0.1µm Gold (Au) Contact Plating
54132-4062 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 40 Circuits, 0.1µm Gold (Au) Contact Plating
54132-4533 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 45 Circuits, Lead-Free
54132-5033 0.50mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 50 Circuits, Lead-Free



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions