logo
6/6/2020 5:54:32 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5415216-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5415216-1

CALL 0 94 Days

306/34
306 … $13.86360E
544 … $10.91760E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

5415216-1

Disty Part #: AMP5415216-1
Manufacturer: TE CNTY AMP
Part Description: JACK,DECOUPLER,RTANG,BNC PCB
Unit of Measure: Each
Data Sheet:

5415216-1

RoHS: 5415216-1 RoHS Compliant Yes
Series: 076 - BNC/TNC PCB & CABLE
Category: Decoupled BNC
Larger Image 5415216-1 image large

Image for
Reference only

5415216-1 image thumbnail

Product Features

Features
Product Type Features
GenderJack
PCB Mounting OrientationRight Angle
ProfileLow
PCB Mount RetentionWith
PCB Mount Retention TypeHold Down Post(s)
Dielectric MaterialPolymethylpentene
Mounting Post StyleCompliant
Clip StyleFlush
Mechanical Attachment
Panel Mount RetentionWith
Panel Mount Retention TypeLockwasher and Nut
Electrical Characteristics
Connector Impedance75 Ω
Connector Impedance75 Ω
Voltage Rating1500.0 VDC
Capacitance9400.0 pF
Dimensions
Mounting Post Length2.79 mm
Mounting Post Length0.11 in
Mount Height (Dim B)13.18 mm
Mount Height (Dim B)0.519 in
Body Features
Body MaterialVALOX
ESD ProtectionWith
Contact Features
Center Contact PlatingGold (30)
Housing Features
Housing ColorBlack
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToPrinted Circuit Board
Housing Temperature RatingStandard
Other
BrandAMP
CommentWith ESD protection.

Product Line/Family

Mfg Part # Descriptiontop
5413524-5 JACK DECOUPLER PCB RTANG



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions