logo
8/5/2020 3:18:24 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5415332-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5415332-1

195 0 80 Days

1/1
1 … $4.49950E
40 … $3.88590E
100 … $3.77160E
195 … $3.77160E
195+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

5415332-1

Disty Part #: AMP5415332-1
Manufacturer: TE CNTY AMP
Part Description: JACK,BLKHEAD,15AMP,PCB,G SERIS
Unit of Measure: Each
Data Sheet:

5415332-1

RoHS: 5415332-1 RoHS Compliant Yes
Series: 884 - Miscellaneous Micro Min Surface Mount
Category: F Series and G Series
Larger Image 5415332-1 image large

Image for
Reference only

5415332-1 image thumbnail

Customer Also Bought

Mfg Part # Description Series
1-86148-8 06 MODIV HSG DR MRKD .100CL 277 - AMPMODU Mod IV, V
100745-3 Z-PACK/L M-HSG 06P. 472 - Z-PACK 2mm HM
1050651-1 2001 5604 02 080 - SMA/SSMA
1051815-1 2031 8128 92 E25 - RF Coax Connectors
1274032-1 JACK, BULKHEAD,PCB, G SERIES 884 - Miscellaneous Micro Min Surface Mount
3087813001 55A1112-24-9-9 914 - 55 Cable
5-1437665-4 JC6-Q307-05=JC6 ASSEMBLY A46 - Barrier Style Terminal Blocks
5-146268-8 16 MODII HDR DRST B/A 100 W/HD 013 - AMPMODU Breakaway Headers
5100785-1 2MM HDR, 125 POS 9.7MM 472 - Z-PACK 2mm HM
6646495-1 CONNECTOR,SOCKET,FLATPAQ G63 - FLATPAQ / MINIPAK
7-456402-8 CRIMPER, WIRE .055 "F" 042 - Assembled Applicators

Product Features

Features
Product Type Features
Product TypeConnector - RF
GenderJack
SealedNo
PCB Mount StyleThrough Hole
PCB Mounting OrientationVertical
Dielectric MaterialPolymethylpentene
Type of ConnectorG Series
RF Connector TypeG Series
Mechanical Attachment
MountPrinted Circuit Board
Body Features
Body MaterialZinc
Body PlatingBright Tin
Clip PlatingBright Tin
Contact Features
Center Contact MaterialBeryllium Copper
Center Contact PlatingSilver
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot suitable for lead free processing
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
Applies ToPrinted Circuit Board
Other
BrandAMP
CommentConnector will accept center conductor diameter range of 0.97-1.65 [.038-.065].



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions