logo
11/22/2019 2:23:06 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

5503638-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

5503638-1

1 0 365 Days

10/10 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85389080
Mfg Part #:

5503638-1

Disty Part #: AMP5503638-1
Manufacturer: TE CNTY AMP
Part Description: SC-ST METAL HYBRID ADAPTER
Unit of Measure: Each
Data Sheet: N/A
RoHS: 5503638-1 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
4/30/2016 P-15-012407 - The Data and Devices (DND) business unit of TE Connectivity has made the decision to discontinue the manufacture and sales of the below mentioned parts (obsolete status).
Last Time Buy: January 30, 2016
5503638-1

Product Features

Features
Product Type Features
Product TypeAdapter
Adapter TypeSC - ST-Style
Type of ConnectorSimplex
Retention ClipWith
Mechanical Attachment
FlangeWith
Body Features
Alignment Sleeve MaterialPhosphor Bronze
Configuration Features
ModeMultimode
ModeSinglemode
Housing Features
Housing MaterialDie Cast Metal
Housing PlatingNickel
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Packaging Features
Packaging MethodBox/Carton
Packaging Quantity10
Other
BrandTE Connectivity



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions