39-00-0432

Cut Strip - Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 22-28 AWG, Reel

Part Aliases: 822348213993   0039000432  
Easily create secure wire connections with our Cut Strip Mini-Fit Male Crimp Terminal. Crafted from durable brass with gold contact plating, this lead-free connector is designed for 22-28 AWG wires. Perfect for power applications, it can handle up to 600V with reliable tin termination. Part of the Mini-Fit series, its versatile Wire to Wire design allows for efficient connectivity. With a mating cycle of 30 and RoHS compliance, it ensures long-lasting performance while meeting environmental standards. Suitable for wire insulation diameters ranging from .9 to 1.8 mm, it offers flexibility in installation. Trust in the quality and efficiency of our Mini-Fit connector for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0432
Series:5558 - Mini-Fit
Connector Type:Mini-Fit
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Mating Cycles:30
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.8 mm
Part Aliases:822348213993 39-00-0432 0039000432
SKU: MOL39-00-0432.P

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download