19019-0054

Heilind Number:MOL19019-0054
Manufacturer:Molex
Manufacturer Number:19019-0054
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19019-0054
Color:Yellow
Series:19019 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Partial
Packaging:Adhesive Tape on Reel
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:12 AWG, 14 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Wire Insulation Diameter:4.3 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190190054 P-8142T
SKU:MOL19019-0054

Detailed Description

Enhance your wire connectivity with our Avikrimp Quick Disconnect, Female terminal. Specially designed for 12-14 AWG wires, this yellow connector features a brass construction with tin plating for efficient conductivity. Its nylon insulation and operating temperature range of -65 to 105 °C ensure durability in various environments. With a 6.35 x 0.81mm tab size and straight orientation, it offers seamless integration. RoHS compliant and UL certified, it guarantees quality and safety in every use, making it an essential component for your electrical projects.