| Attribute | Value |
|---|---|
| Manufacturer: | Boyd |
| Manufacturer Part Number: | Boyd 569003B00000G |
| SKU: | AAV569003B00000G |
569003B00000G
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Boyd 1-350867-0 | 01P UMNL PLUG HSG NATL | ![]() |
| Boyd 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| Boyd 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| Boyd 1375820-3 | CST-100 II HOUSING 3 POS | ![]() |
| Boyd 350763-4 | 09P UMNL HDR ASSY PC | ![]() |
| Boyd 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Boyd 644752-3 | 03P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Boyd 644752-6 | 06P MTA156 HDR ASSY SQ STR F/L | ![]() |
| Boyd 770421-1 | 01P UMNL CAP HSG NATL | ![]() |
| Boyd 770849-3 | 03P SL156 HSG W/LCK RMP & TABS | ![]() |
| Boyd 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Boyd 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Boyd 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Boyd 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Boyd 39-01-2221 | Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Boyd 39-28-1083 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Boyd 51382-0500 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 5 Circuits, White | ![]() |


