logo
5/26/2020 11:04:49 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

582372-9

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

582372-9

CALL 0 130 Days

1700/1
1,700 … $2.16300E
3,310 … $2.13250E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85389081
Mfg Part #:

582372-9

Disty Part #: AMP582372-9
Manufacturer: TE CNTY AMP
Part Description: DUO-TYNE FLG HSG 14 POS.
Unit of Measure: Each
Data Sheet:

582372-9

RoHS: 582372-9 RoHS Compliant Yes
Series: 268 - Misc One Piece Card Edge Connectors
Category: .156 Centerline (DUO-TYNE Flag)
Larger Image 582372-9 image large

Image for
Reference only

582372-9 image thumbnail

Product Features

Features
Product Type Features
Product TypeHousing
Wire Insulation Diameter0.89 - 2.29 mm
Wire Insulation Diameter0.035 - 0.09 in
Mechanical Attachment
Mounting EarsWithout
Configuration Features
Number of Positions14
Housing Features
Housing MaterialNylon - GF
Housing ColorNatural
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
530006-2 DUO TYNE FLAG TERMINAL
530006-2 DUO TYNE FLAG TERMINAL



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions