logo
6/4/2020 10:00:59 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

596-00249

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

596-00249

CALL 0 120 Days

1/1
1 … $85.79120E
10 … $69.18650E
20 … $68.08830E
30 … $67.02440E
120 … $65.99320E
Please Call 800-400-7041
Details
Mfg Part #:

596-00249

Disty Part #: TYT596-00249
Manufacturer: HELLERMANN / TYTON
Part Description: CAUTION - SOLAR CIRCUIT 6.5" X 1.0" 25/PKG
Unit of Measure: Each
Data Sheet:

596-00249

RoHS: 596-00249 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions