logo
12/6/2019 7:39:12 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

596-00793

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

596-00793

CALL 0 30 Days

1/1
1 … $31.12080E
10 … $25.93400E
20 … $25.09740E
40 … $24.69900E
70 … $24.31310E
330 … $23.93910E
Please Call 800-400-7041
Details
Mfg Part #:

596-00793

Disty Part #: TYT596-00793
Manufacturer: HELLERMANN / TYTON
Part Description: 3.5" X 1.75" FOR USE WITH 59 6-00828, 596-00830, 596-00831
Unit of Measure: Each
Data Sheet:

596-00793

RoHS: 596-00793 RoHS Compliant Yes



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions