logo
11/22/2019 4:32:58 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

596-00795

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

596-00795

CALL 0 30 Days

100/1
100 … $27.25000E
290 … $26.83080E
Please Call 800-400-7041
Details
Mfg Part #:

596-00795

Disty Part #: TYT596-00795
Manufacturer: HELLERMANN / TYTON
Part Description: 5.37" X 1.625" FOR USE WITH 596-00860 AND 596-00861, 596-
Unit of Measure: Each
Data Sheet:

596-00795

RoHS: 596-00795 RoHS Compliant Yes



 

© 2019 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions