60806-1

Heilind Number:AMP60806-1
Manufacturer:TE Connectivity
Manufacturer Number:60806-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE IS 1600-4100 .0126 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60806-1
Series:SPLICE
Wire Size:1600 - 4100 CMA
Barrel Type:Open
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP60806-1
Plating Material:Unplated
Weight per Piece:.236 g
Splice Material:Brass
Number of Serrations:3
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):3.68 mm / .145 in
Material Thickness:.3 mm / .012 in
Overall Length:11.43 mm / .45 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Solid / Stranded
Sealable:No
Serrated:Yes
Support Style:Insulation Support
Operating Temperature Range:-40 - 110 °C / -40 - 230 °F

Detailed Description

Easily secure and connect wires with our SPLICE, designed for wire sizes ranging from 1600 to 4100 CMA. This open barrel splice is perfect for various applications, ensuring a reliable connection every time. With a .0126 BR thickness, it provides durability and stability. Made with high-quality materials, this splice is RoHS compliant, meeting environmental standards. Whether for professional or DIY projects, it's an essential component for efficient and safe wire connections.