| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61855-1 |
| Contact Material: | Brass |
| Overall Length: | 1.01 in, 25.65 mm |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 10382 - 26248 CMA, 5 - 15 mm², 6 - 10 AWG |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Product Type: | Spade Tongue |
| Terminal Angle: | Straight |
| SKU: | AMP61855-1 |
61855-1
Specifications
Detailed Description
Enhance your electrical connections with this durable SPADE terminal, designed for optimal performance in a variety of applications. Crafted from high-quality brass, it ensures reliable conductivity and longevity. With an overall length of 1.01 inches (25.65 mm) and a stud size of #10, it offers a secure and effortless fit. Suitable for wire sizes ranging from 6 to 10 AWG, this terminal accommodates a wide range of cables. Its open barrel design facilitates easy installation, while its straight orientation and terminal angle provide versatility in connecting components. Operating flawlessly in temperatures from -40 to 110°C (-40 to 230°F), it's a dependable choice for both standard and challenging environments. RoHS compliant, this terminal meets international standards for environmental safety. Perfect for professional and DIY projects alike, it's a must-have in your electrical toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download | |||


